
* Images are for reference only
JXT-MX1.25-4PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-MX1.25-4PLT
- JLCPCB Part #
- C52204908
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.3mm 4 4.7mm 4P 9.75mm Auxiliary Solder Pin Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0409
300+
$0.0356
1500+
$0.0317
4500+
$0.0285
10500+
$0.0269
Related Products