
* Images are for reference only
D396E1L1-2W6P41
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D396E1L1-2W6P41
- JLCPCB Part #
- C41410070
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 11.6mm 1x6P 250V 3.96mm 6 6P 7A 9.3mm Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 299
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 299
In-stock Item Pricing
Qty Unit Price
1+
$0.4147
10+
$0.3263
30+
$0.2877
300+
$0.2395
600+
$0.2186
900+
$0.2057
Related Products