
* Images are for reference only
AZH1.5-2A-12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- AZH1.5-2A-12
- JLCPCB Part #
- C53207495
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x2P 2 2P 3.65mm 4.5mm 4.7mm Beige Copper alloy LCP Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 890
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
100+
$0.0531
300+
$0.0462
900+
$0.0411
5400+
$0.0369
9900+
$0.0348
Related Products