
* Images are for reference only
A381KA-7P1G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A381KA-7P1G36
- JLCPCB Part #
- C41430739
- Package
- P=3.81mm
- Description
- -40℃~+105℃ 0.5~1.5 1 16~28 1x7P 3.81mm 300V 7 7P 8A Green Hinged (Snap On) Horizontal Termination Male Plug P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.5890
10+
$2.1919
30+
$1.9426
100+
$1.6869
500+
$1.5711
1000+
$1.5213
Related Products