
* Images are for reference only
JS16H-TYPE-C448-H100
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- JS16H-TYPE-C448-H100
- JLCPCB Part #
- C49118458
- Package
- Plugin
- Description
- -40℃~+85℃ 1 10,000 Cycles 10mm 16P 20V 5A Black Female Harpoon pin Through Hole Type-C USB 2.0 Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1925
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1925
In-stock Item Pricing
Qty Unit Price
1+
$0.1746
50+
$0.1533
150+
$0.1443
500+
$0.1329
2500+
$0.1277
5000+
$0.1247
Related Products