
* Images are for reference only
JS25T-S06XHW-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- JS25T-S06XHW-00
- JLCPCB Part #
- C7499321
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 17.5mm 1x6P 2.5mm 250V 3A 5.9mm 6 6P 7mm Brass LCP Right Angle Tin UL94V-0 XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2311
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2311
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0409
300+
$0.0356
1000+
$0.0317
5000+
$0.0285
10000+
$0.0269
Related Products