
* Images are for reference only
AFC10-S16QCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC10-S16QCC-00
- JLCPCB Part #
- C395312
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 16 16P 17.2mm 1mm 1x16P 3.05mm 4.2mm 500mA 50V LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1591
80+
$0.1257
240+
$0.1114
800+
$0.0825
4000+
$0.0745
8000+
$0.0698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products