
* Images are for reference only
JTD7525
Extended
- Manufacturer
- JTD
- MFR.Part #
- JTD7525
- JLCPCB Part #
- C49308248
- Package
- SOT-89-3L
- Description
- -40℃~+85℃ 1 1.5uA 100mA 2.5V 24V 30mV@(1mA) Fixed Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0290
1000+
$0.0242
2000+
$0.0213
10000+
$0.0189
20000+
$0.0176
Related Products