
* Images are for reference only
JTD4057
Extended
- Manufacturer
- JTD
- MFR.Part #
- JTD4057
- JLCPCB Part #
- C42443476
- Package
- SOT-23-6
- Description
- -40℃~+85℃ -6.5V~9V 1 30uA 4.2V 600mA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft start、Undervoltage lockout Lithium Battery SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2324
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2309
In-stock Item Pricing
Qty Unit Price
1+
$0.0237
200+
$0.0184
600+
$0.0155
3000+
$0.0138
9000+
$0.0123
21000+
$0.0115
Related Products