
* Images are for reference only
R5.5-8(5.5-8)
Extended
- Manufacturer
- JST
- MFR.Part #
- R5.5-8(5.5-8)
- JLCPCB Part #
- C717286
- Package
- -
- Description
- 15mm 28mm 3.4mm 8.4mm Circular ring No Through-type Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1446
50+
$0.1155
150+
$0.1009
500+
$0.0899
2500+
$0.0813
5000+
$0.0769
Related Products