
* Images are for reference only
B3B-ZR-ST-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B3B-ZR-ST-R(LF)(SN)
- JLCPCB Part #
- C565987
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x3P 3 3.5mm 3P 4.5mm 50V 6mm Brass Glass-Fiber Reinforced PA66 Red Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
200+
$0.0401
500+
$0.0387
1000+
$0.0379
Related Products