
* Images are for reference only
B02B-JWPF-SK-R
Extended
- Manufacturer
- JST
- MFR.Part #
- B02B-JWPF-SK-R
- JLCPCB Part #
- C20471908
- Package
- Plugin,P=2mm
- Description
- -55℃~+85℃ 1 100V 1x2P 2 2P 2mm 3A Copper alloy Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 825
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8282
10+
$0.6754
30+
$0.5983
100+
$0.5211
500+
$0.4760
825+
$0.4519
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products