
* Images are for reference only
9AT30000202040
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9AT30000202040
- JLCPCB Part #
- C1508968
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 30MHz 40Ω Crystal Oscillator ±20ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1012
50+
$0.0797
150+
$0.0687
1000+
$0.0602
2000+
$0.0538
5000+
$0.0506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products