
* Images are for reference only
S3225000081060B5
Extended
- Manufacturer
- JGHC
- MFR.Part #
- S3225000081060B5
- JLCPCB Part #
- C5380536
- Package
- SMD3225-4P
- Description
- -40℃~+105℃ 25MHz 60Ω 8pF Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 398
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 398
In-stock Item Pricing
Qty Unit Price
1+
$0.0911
50+
$0.0726
150+
$0.0633
500+
$0.0563
3000+
$0.0509
6000+
$0.0480
Related Products