
* Images are for reference only
TLS203B0LD V33
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS203B0LD V33
- JLCPCB Part #
- C540250
- Package
- TSON-10-EP(3.3x3.3)
- Description
- -40℃~+125℃@(Tj) 1 20V 3.3V 300mA 400mV@(300mA) 45uVrms 60uA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TSON-10-EP(3.3x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3846
200+
$0.5355
500+
$0.5178
1000+
$0.5082
Related Products