
* Images are for reference only
TLE4678GM
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4678GM
- JLCPCB Part #
- C539770
- Package
- DSO-14
- Description
- -40℃~+150℃@(Tj) 1 200mA 350mV@(150mA) 45V 5V 65dB@(100Hz) 80uA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DSO-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5375
200+
$0.9835
500+
$0.9482
1000+
$0.9305