
* Images are for reference only
BCR573
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCR573
- JLCPCB Part #
- C3196799
- Package
- SOT-23-3
- Description
- 1 PNP 100nA 150MHz 300mV 330mW 500mA 50V PNP SOT-23-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1929
200+
$0.0747
500+
$0.0721
1000+
$0.0708
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products