This website requires JavaScript.
no-image

* Images are for reference only

BC807-25B5000

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BC807-25B5000
JLCPCB Part #
C3199118
Package
SOT-23
Description
100nA 160 200MHz 330mW 45V 500mA 700mV PNP SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 163

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0552
2000+ $0.0214
5000+ $0.0206
10000+ $0.0203

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons