
* Images are for reference only
AUIR3330S
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIR3330S
- JLCPCB Part #
- C3229612
- Package
- D2PAK-7
- Description
- -40℃~+150℃ 1 3mΩ 6V~18V Active High High Side Switch D2PAK-7 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8578
200+
$1.1061
500+
$1.0675
1000+
$1.0482