
* Images are for reference only
GMI9752U-62DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI9752U-62DB
- JLCPCB Part #
- C530244
- Package
- SMD,D=9.7mm
- Description
- -20℃~+60℃ -62dB 2.2kΩ 2V 5.2mm 500uA 58dB 9.7mm SMD Unidirectional SMD,D=9.7mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.5507
10+
$0.4461
30+
$0.3945
100+
$0.3430
500+
$0.3108
1000+
$0.2947
Related Products