
* Images are for reference only
IPCW211W17NW01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW211W17NW01R
- JLCPCB Part #
- C4943348
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+105℃ 1 1x7P 250V 2mm 3A 7 7P Copper alloy PA Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1750
50+
$0.1384
150+
$0.1228
1000+
$0.0989
2000+
$0.0902
5000+
$0.0849
Related Products