
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | IBM | |
| Package | BGA-119(14x22) | |
| Operating Temperature | 0℃~+85℃ | |
| Access Time | 5ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Boundary scan (JTAG) function | |
| Standby Current (Iq) | 120mA | |
| Supply Current (Icc) | 310mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0418A8ACLAA-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | IBM | |
| Package | BGA-119(14x22) | |
| Operating Temperature | 0℃~+85℃ | |
| Access Time | 5ns | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Boundary scan (JTAG) function | |
| Standby Current (Iq) | 120mA | |
| Supply Current (Icc) | 310mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0418A8ACLAA-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 0418A8ACLAA-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.