
* Images are for reference only
HC-ZE1.5-3PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-ZE1.5-3PWT
- JLCPCB Part #
- C19273871
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 3 350V 3A 3P 5.35mm 5.96mm 7.8mm Beige Copper PA6T Surface Mount, Right Angle Tin SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$0.1029
50+
$0.0814
150+
$0.0706
1500+
$0.0625
3000+
$0.0561
4500+
$0.0529
Related Products