
* Images are for reference only
HC-PM127-4.3H-2x27PS
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM127-4.3H-2x27PS
- JLCPCB Part #
- C42163099
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2x27P 4.3mm 54P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 703
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 696
In-stock Item Pricing
Qty Unit Price
1+
$0.4605
10+
$0.3607
34+
$0.3188
102+
$0.2657
493+
$0.2415
1003+
$0.2271
Related Products