
* Images are for reference only
HC-JXDZVC-5.08-6P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVC-5.08-6P
- JLCPCB Part #
- C51927114
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Closed Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.1021
50+
$0.0812
150+
$0.0707
450+
$0.0630
2550+
$0.0567
4950+
$0.0535
Related Products