
* Images are for reference only
HC-FPC-1.0-18P-LH25
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-1.0-18P-LH25
- JLCPCB Part #
- C49166921
- Package
- SMD,P=1mm(Staggered pins)
- Description
- -40℃~+85℃ 0.3mm 18P 1mm 5.5mm Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 805
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 805
In-stock Item Pricing
Qty Unit Price
1+
$0.1445
50+
$0.1139
150+
$0.0986
900+
$0.0872
2700+
$0.0780
5400+
$0.0733
Related Products