
* Images are for reference only
HC-FPC-0.5-8P-CXH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.5-8P-CXH20
- JLCPCB Part #
- C19273960
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 8P Bottom Contact Copper Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1002
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1002
In-stock Item Pricing
Qty Unit Price
1+
$0.0764
100+
$0.0611
300+
$0.0533
2000+
$0.0476
4000+
$0.0430
10000+
$0.0408
Related Products