
* Images are for reference only
MLH300PSB01B
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- MLH300PSB01B
- JLCPCB Part #
- C3245425
- Package
- -
- Description
- -40℃~+125℃ 2.06843Mpa 2ms 9.5V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.9241
200+
$61.1149
500+
$58.9665
1000+
$57.9051