* Images are for reference only
1XE204
- Manufacturer
- Honeywell
- MFR.Part #
- 1XE204
- JLCPCB Part #
- C6073705
- Package
- -
- Description
- 28V 115V - Limit Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1XE204 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1XE204 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1XE204 symbol, PCB footprint from the free EasyEDA PCB design tool.
1XE204 datasheets or manufacturer documentation.
Datasheet: 1XE204 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing