
* Images are for reference only
HV-GY22009M-R2-L50
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-GY22009M-R2-L50
- JLCPCB Part #
- C48887376
- Package
- SIP-3-2.54mm
- Description
- -40℃~+85℃ 20mA 2V、3V 3m圆形灯头 525nm、590nm 525nm、595nm 70° 75mW、100mW 850mcd~1.3cd、1.8cd~2.8cd Common Anode Frosted White Lens Yellow, Yellow Green, Blue SIP-3-2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 305
In-stock Item Pricing
Qty Unit Price
1+
$0.1026
50+
$0.0815
150+
$0.0711
500+
$0.0634
2500+
$0.0571
5000+
$0.0539
Related Products