
* Images are for reference only
14310413101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310413101000
- JLCPCB Part #
- C6041572
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 1 160V 1x4P 2.54mm 20~26 4 4P 6A Black Hinged (Snap On) Male Plug P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1110
10+
$2.0563
30+
$2.0192
100+
$1.9838
Related Products