
* Images are for reference only
09181209622
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09181209622
- JLCPCB Part #
- C6032694
- Package
- Plugin
- Description
- 10 2 2.54mm 2.54mm 2x10P IDC pin header (with press-fit) Through Hole 插件 IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$3.4841
10+
$3.0140
25+
$2.7354
100+
$2.4521
500+
$2.3217
1000+
$2.2637