
* Images are for reference only
WAFER-XH254Z-8AH
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-XH254Z-8AH
- JLCPCB Part #
- C22751792
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x8P 2.54mm 250V 3A 8 8P Brass PA66 Through Hole UL94V-0 XH Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 806
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 806
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
200+
$0.0169
600+
$0.0166
2000+
$0.0164
Related Products