



WAFER-PH200JK-3A
- Manufacturer
- MFR.Part #
- WAFER-PH200JK-3A
- JLCPCB Part #
- C22374494
- Package
- P=2mm
- Description
- -25℃~+85℃ 1 2mm 3 Non-Latching PA66 PH UL94V-0 White P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Hanbo Electronic | |
| Package | P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Reference Series | PH | |
| Color | White | |
| Pitch | 2mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 |

* Images are for reference only
WAFER-PH200JK-3A
Extended- Manufacturer
- MFR.Part #
- WAFER-PH200JK-3A
- JLCPCB Part #
- C22374494
- Package
- P=2mm
- Description
- -25℃~+85℃ 1 2mm 3 Non-Latching PA66 PH UL94V-0 White P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WAFER-PH200JK-3A
Extended- Manufacturer
- MFR.Part #
- WAFER-PH200JK-3A
- JLCPCB Part #
- C22374494
- Package
- P=2mm
- Description
- -25℃~+85℃ 1 2mm 3 Non-Latching PA66 PH UL94V-0 White P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WAFER-PH200JK-3A Specifications
WAFER-PH200JK-3A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | Hanbo Electronic | |
| Package | P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Reference Series | PH | |
| Color | White | |
| Pitch | 2mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WAFER-PH200JK-3A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WAFER-PH200JK-3A Documents
WAFER-PH200JK-3A datasheets or manufacturer documentation.
Datasheet: WAFER-PH200JK-3A Datasheet (PDF)
WAFER-PH200JK-3A Schematic Symbol & PCB Footprint
The WAFER-PH200JK-3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.