
* Images are for reference only
WAFER-NH100L-3A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-NH100L-3A
- JLCPCB Part #
- C47326474
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 3 3P 50V Brass LCP Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1460
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1459
In-stock Item Pricing
Qty Unit Price
1+
$0.0602
100+
$0.0475
300+
$0.0412
1500+
$0.0365
4500+
$0.0327
10500+
$0.0309
Related Products