
* Images are for reference only
HY-5A
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- HY-5A
- JLCPCB Part #
- C48601041
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 200V 2A 2mm 5 5.15mm 5P 8mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3706
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3703
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
200+
$0.0160
1000+
$0.0135
2000+
$0.0120
10000+
$0.0107
20000+
$0.0100
Related Products