
* Images are for reference only
161H12
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 161H12
- JLCPCB Part #
- C17321895
- Package
- Plugin-6P,57.2x41.4mm
- Description
- 1 115V 2A、4A 2kV 6.3V、12.6V Single, Multi-tap Plugin-6P,57.2x41.4mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5278
200+
$15.7725
500+
$15.2450
1000+
$14.9844