
* Images are for reference only
POHS0605-150M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0605-150M
- JLCPCB Part #
- C49333021
- Package
- SMD,7.1x6.6mm
- Description
- 15uH 3.1A 4A 90mΩ Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 995
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 995
In-stock Item Pricing
Qty Unit Price
1+
$0.1225
50+
$0.0976
150+
$0.0851
1000+
$0.0757
2000+
$0.0683
5000+
$0.0645
Related Products