
* Images are for reference only
STL12N65M5-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- STL12N65M5-HXY
- JLCPCB Part #
- C53133875
- Package
- DFN-8L(5x6)
- Description
- -55℃~+175℃ 147pF 19pF 2.5pF 2.8V 43.4W 650V 690mΩ 9.7nC 9A DFN-8L(5x6) Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.2379
10+
$1.9031
30+
$1.6922
100+
$1.4780
500+
$1.3814
1000+
$1.3380