
APT15DQ60KGVAO-HXY
- Manufacturer
- MFR.Part #
- APT15DQ60KGVAO-HXY
- JLCPCB Part #
- C53468178
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.5V@15A 100A 34A 50uA@650V 650V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220C-2L | |
| Voltage - Forward(Vf@If) | 1.5V@15A | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 34A | |
| Reverse Leakage Current (Ir) | 50uA@650V |

* Images are for reference only
APT15DQ60KGVAO-HXY
Extended- Manufacturer
- MFR.Part #
- APT15DQ60KGVAO-HXY
- JLCPCB Part #
- C53468178
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.5V@15A 100A 34A 50uA@650V 650V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
APT15DQ60KGVAO-HXY
Extended- Manufacturer
- MFR.Part #
- APT15DQ60KGVAO-HXY
- JLCPCB Part #
- C53468178
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.5V@15A 100A 34A 50uA@650V 650V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APT15DQ60KGVAO-HXY Specifications
APT15DQ60KGVAO-HXY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220C-2L | |
| Voltage - Forward(Vf@If) | 1.5V@15A | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 34A | |
| Reverse Leakage Current (Ir) | 50uA@650V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APT15DQ60KGVAO-HXY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APT15DQ60KGVAO-HXY Schematic Symbol & PCB Footprint
The APT15DQ60KGVAO-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.