
* Images are for reference only
SK86L-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- SK86L-HXY
- JLCPCB Part #
- C52988736
- Package
- SMC
- Description
- -55℃~+150℃ 100uA 150A 60V 700mV@8A 8A SMC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.1704
50+
$0.1348
150+
$0.1195
500+
$0.1004
3000+
$0.0919
6000+
$0.0869
Related Products