
* Images are for reference only
MM1Z27
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- MM1Z27
- JLCPCB Part #
- C50177015
- Package
- SOD-123
- Description
- 1 Independent 100nA 2.7V 25.1V~28.9V 500mW 70Ω ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.0187
500+
$0.0152
3000+
$0.0133
6000+
$0.0122
24000+
$0.0111
51000+
$0.0106
Related Products