
* Images are for reference only
IPL65R195C7-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- IPL65R195C7-HXY
- JLCPCB Part #
- C48972077
- Package
- DFN-8(8x8)
- Description
- -55℃~+150℃ 0.4pF 1.6V 10A 160mΩ 2.3nC 27pF 650V 75W 83pF E-mode DFN-8(8x8) GaN Transistors(GaN HEMT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1996
10+
$1.1707
30+
$1.1529
100+
$1.1191
Related Products