
* Images are for reference only
FFSH2065B-F085-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- FFSH2065B-F085-HXY
- JLCPCB Part #
- C52195029
- Package
- TO-247-2L
- Description
- -55℃~+175℃ 1 Independent 1.35V@20A 150A 26A 40uA@650V 650V TO-247-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$5.9428
10+
$5.1280
30+
$4.6298
90+
$4.2136
Related Products