
* Images are for reference only
HESDULC12VD3B
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HESDULC12VD3B
- JLCPCB Part #
- C22440063
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 12A 12V 13.3V 1pF 1uA 28.6V 350W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0889
50+
$0.0704
150+
$0.0611
500+
$0.0540
3000+
$0.0485
6000+
$0.0456
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products