
* Images are for reference only
C4D02120A-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- C4D02120A-HXY
- JLCPCB Part #
- C51896319
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.36V@2A 2A 30A 50uA@1200V TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.6199
10+
$1.3768
50+
$1.2254
100+
$1.0692
500+
$1.0000
1000+
$0.9694