
* Images are for reference only
C4255WVA-F-2X06P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WVA-F-2X06P
- JLCPCB Part #
- C500832
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12.8mm 12P 2 2x6P 4.2mm 4.2mm 6 600V 9.6mm 9A Brass Through Hole Tin 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 81
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3233
10+
$0.3152
30+
$0.3104
100+
$0.3056
Related Products