This website requires JavaScript.
no-image

* Images are for reference only

HIF4B-34P-3.18DSA

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF4B-34P-3.18DSA
JLCPCB Part #
C17681194
Package
Plugin
Description
-55℃~+85℃ 17 2 2x17P 3.18mm 300V 34P 3A 6.35mm Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1702
200+ $6.0536
500+ $5.8512
1000+ $5.7515

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons