
* Images are for reference only
HIF3H-24DA-2.54DSA(61)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-24DA-2.54DSA(61)
- JLCPCB Part #
- C3742964
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 12 2 2.54mm 2.54mm 24P 2x12P 300V 3A PBT Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9738
200+
$1.9249
500+
$1.8574
1000+
$1.8252
Related Products