This website requires JavaScript.
no-image

* Images are for reference only

HIF3H-34DA-2.54DSA(61)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3H-34DA-2.54DSA(61)
JLCPCB Part #
C3743064
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 17 2 2.54mm 2.54mm 2x17P 300V 34P 3A PBT Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9501
200+ $2.6904
500+ $2.5955
1000+ $2.5488

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons